
TRJC686K016R0200 | |
|---|---|
DigiKey Part Number | 478-TRJC686K016R0200TR-ND - Tape & Reel (TR) 478-TRJC686K016R0200CT-ND - Cut Tape (CT) 478-TRJC686K016R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJC686K016R0200 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRJC686K016R0200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,84200 € | 8,42 € |
| 50 | 0,66940 € | 33,47 € |
| 100 | 0,61620 € | 61,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52610 € | 263,05 € |
| 1.000 | 0,49825 € | 498,25 € |
| 1.500 | 0,48430 € | 726,45 € |
| 2.500 | 0,46884 € | 1.172,10 € |
| 3.500 | 0,45979 € | 1.609,26 € |
| 5.000 | 0,45110 € | 2.255,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

