
TRJC106M025RRJ | |
---|---|
DigiKey Part Number | 478-TRJC106M025RRJTR-ND - Tape & Reel (TR) 478-TRJC106M025RRJCT-ND - Cut Tape (CT) 478-TRJC106M025RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJC106M025RRJ |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJC106M025RRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,60600 € | 6,06 € |
50 | 0,47420 € | 23,71 € |
100 | 0,43370 € | 43,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,37244 € | 186,22 € |
1.000 | 0,35082 € | 350,82 € |
1.500 | 0,34000 € | 510,00 € |
2.500 | 0,32800 € | 820,00 € |
3.500 | 0,32098 € | 1.123,43 € |
5.000 | 0,31423 € | 1.571,15 € |
6.000 | 0,31103 € | 1.866,18 € |
12.000 | 0,30026 € | 3.603,12 € |
12.500 | 0,29969 € | 3.746,12 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |