
TRJC105M050RRJ | |
---|---|
DigiKey Part Number | TRJC105M050RRJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRJC105M050RRJ |
Description | CAP TANT 1UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TRJC105M050RRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,72890 € | 364,45 € |
Unit Price without VAT: | 0,72890 € |
---|---|
Unit Price with VAT: | 0,86739 € |