
TRJA104K035RRJ | |
---|---|
DigiKey Part Number | 478-TRJA104K035RRJTR-ND - Tape & Reel (TR) 478-TRJA104K035RRJCT-ND - Cut Tape (CT) 478-TRJA104K035RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJA104K035RRJ |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TRJA104K035RRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,58600 € | 5,86 € |
50 | 0,45780 € | 22,89 € |
100 | 0,41830 € | 41,83 € |
500 | 0,35168 € | 175,84 € |
1.000 | 0,33105 € | 331,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,32036 € | 640,72 € |
4.000 | 0,30611 € | 1.224,44 € |
6.000 | 0,29896 € | 1.793,76 € |
10.000 | 0,29105 € | 2.910,50 € |
14.000 | 0,28642 € | 4.009,88 € |
20.000 | 0,28197 € | 5.639,40 € |
24.000 | 0,27985 € | 6.716,40 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |