
TPSW336K016R0175 | |
---|---|
DigiKey Part Number | 478-TPSW336K016R0175TR-ND - Tape & Reel (TR) 478-TPSW336K016R0175CT-ND - Cut Tape (CT) 478-TPSW336K016R0175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSW336K016R0175 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 175mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,54000 € | 2,54 € |
10 | 1,76400 € | 17,64 € |
50 | 1,45640 € | 72,82 € |
100 | 1,36150 € | 136,15 € |
500 | 1,20088 € | 600,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,17420 € | 1.174,20 € |
2.000 | 1,13243 € | 2.264,86 € |
3.000 | 1,11150 € | 3.334,50 € |
5.000 | 1,08830 € | 5.441,50 € |
7.000 | 1,07474 € | 7.523,18 € |
Unit Price without VAT: | 2,54000 € |
---|---|
Unit Price with VAT: | 3,02260 € |