


TPSV687M006R0035 | |
|---|---|
DigiKey Part Number | 478-4165-2-ND - Tape & Reel (TR) 478-4165-1-ND - Cut Tape (CT) 478-4165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV687M006R0035 |
Description | CAP TANT 680UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 35mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,11500 € | 21,15 € |
| 50 | 1,75900 € | 87,95 € |
| 100 | 1,64900 € | 164,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,48395 € | 593,58 € |
| 800 | 1,42259 € | 1.138,07 € |
| 1.200 | 1,39185 € | 1.670,22 € |
| 2.000 | 1,35778 € | 2.715,56 € |
| 2.800 | 1,33785 € | 3.745,98 € |
| 4.000 | 1,31869 € | 5.274,76 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

