680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 35mOhm
2924 (7361 Metric)

TPSV687K006R0035

DigiKey Part Number
478-3083-2-ND - Tape & Reel (TR)
478-3083-1-ND - Cut Tape (CT)
478-3083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV687K006R0035
Description
CAP TANT 680UF 10% 6.3V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSV687K006R0035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 €5,46 €
104,00100 €40,01 €
503,42160 €171,08 €
1003,24240 €324,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,97345 €1.189,38 €
8002,87340 €2.298,72 €
1.2002,82327 €3.387,92 €
2.0002,76771 €5.535,42 €
2.8002,73520 €7.658,56 €
Manufacturers Standard Package
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,49740 €