
TPST105K020R2000 | |
|---|---|
DigiKey Part Number | TPST105K020R2000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPST105K020R2000 |
Description | CAP TANT 1UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40847 € | 1.021,17 € |
| Unit Price without VAT: | 0,40847 € |
|---|---|
| Unit Price with VAT: | 0,48608 € |

