


TPSP106M010R2000 | |
|---|---|
DigiKey Part Number | 478-9264-2-ND - Tape & Reel (TR) 478-9264-1-ND - Cut Tape (CT) 478-9264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSP106M010R2000 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSP106M010R2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,20900 € | 20,90 € |
| 500 | 0,16966 € | 84,83 € |
| 1.000 | 0,15751 € | 157,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14468 € | 361,70 € |
| 5.000 | 0,13695 € | 684,75 € |
| 7.500 | 0,13308 € | 998,10 € |
| 12.500 | 0,12879 € | 1.609,87 € |
| 17.500 | 0,12628 € | 2.209,90 € |
| 25.000 | 0,12387 € | 3.096,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

