
TPSF337M004R0200 | |
|---|---|
DigiKey Part Number | TPSF337M004R0200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSF337M004R0200 |
Description | CAP TANT 330UF 20% 4V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,50788 € | 3.047,28 € |
| Unit Price without VAT: | 0,50788 € |
|---|---|
| Unit Price with VAT: | 0,60438 € |

