


TPSE687M004R0100 | |
---|---|
DigiKey Part Number | 478-9261-2-ND - Tape & Reel (TR) 478-9261-1-ND - Cut Tape (CT) 478-9261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE687M004R0100 |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,31000 € | 2,31 € |
10 | 1,59100 € | 15,91 € |
50 | 1,30780 € | 65,39 € |
100 | 1,22000 € | 122,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,11040 € | 444,16 € |
800 | 1,06056 € | 848,45 € |
1.200 | 1,03560 € | 1.242,72 € |
2.000 | 1,00793 € | 2.015,86 € |
2.800 | 0,99175 € | 2.776,90 € |
4.000 | 0,97618 € | 3.904,72 € |
4.800 | 0,96880 € | 4.650,24 € |
Unit Price without VAT: | 2,31000 € |
---|---|
Unit Price with VAT: | 2,74890 € |