


TPSE686M025R0125 | |
---|---|
DigiKey Part Number | 478-4152-2-ND - Tape & Reel (TR) 478-4152-1-ND - Cut Tape (CT) 478-4152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686M025R0125 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE686M025R0125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,85000 € | 2,85 € |
10 | 1,99600 € | 19,96 € |
50 | 1,65800 € | 82,90 € |
100 | 1,55360 € | 155,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,42473 € | 569,89 € |
800 | 1,36529 € | 1.092,23 € |
1.200 | 1,33551 € | 1.602,61 € |
2.000 | 1,30250 € | 2.605,00 € |
2.800 | 1,28320 € | 3.592,96 € |
4.000 | 1,26463 € | 5.058,52 € |
4.800 | 1,25584 € | 6.028,03 € |
Unit Price without VAT: | 2,85000 € |
---|---|
Unit Price with VAT: | 3,39150 € |