


TPSE477K010R0045V | |
---|---|
DigiKey Part Number | 478-TPSE477K010R0045VTR-ND - Tape & Reel (TR) 478-TPSE477K010R0045VCT-ND - Cut Tape (CT) 478-TPSE477K010R0045VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477K010R0045V |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,01000 € | 4,01 € |
10 | 2,89200 € | 28,92 € |
50 | 2,44320 € | 122,16 € |
100 | 2,30450 € | 230,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 2,13810 € | 855,24 € |
800 | 2,05910 € | 1.647,28 € |
1.200 | 2,01951 € | 2.423,41 € |
2.000 | 1,97564 € | 3.951,28 € |
2.800 | 1,94998 € | 5.459,94 € |
4.000 | 1,92530 € | 7.701,20 € |
Unit Price without VAT: | 4,01000 € |
---|---|
Unit Price with VAT: | 4,77190 € |