


TPSE476M025R0100 | |
---|---|
DigiKey Part Number | 478-4144-2-ND - Tape & Reel (TR) 478-4144-1-ND - Cut Tape (CT) 478-4144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476M025R0100 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,24000 € | 2,24 € |
10 | 1,54300 € | 15,43 € |
50 | 1,26620 € | 63,31 € |
100 | 1,18050 € | 118,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,07323 € | 429,29 € |
800 | 1,02460 € | 819,68 € |
1.200 | 1,00023 € | 1.200,28 € |
2.000 | 0,97322 € | 1.946,44 € |
2.800 | 0,95743 € | 2.680,80 € |
4.000 | 0,94223 € | 3.768,92 € |
4.800 | 0,93503 € | 4.488,14 € |
Unit Price without VAT: | 2,24000 € |
---|---|
Unit Price with VAT: | 2,66560 € |