


TPSE227K016R0100 | |
---|---|
DigiKey Part Number | 478-3093-2-ND - Tape & Reel (TR) 478-3093-1-ND - Cut Tape (CT) 478-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227K016R0100 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,39000 € | 2,39 € |
10 | 1,65600 € | 16,56 € |
50 | 1,36320 € | 68,16 € |
100 | 1,27290 € | 127,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,16003 € | 464,01 € |
800 | 1,10863 € | 886,90 € |
1.200 | 1,08287 € | 1.299,44 € |
2.000 | 1,05432 € | 2.108,64 € |
2.800 | 1,03763 € | 2.905,36 € |
4.000 | 1,02158 € | 4.086,32 € |
4.800 | 1,01397 € | 4.867,06 € |
Unit Price without VAT: | 2,39000 € |
---|---|
Unit Price with VAT: | 2,84410 € |