


TPSE107M020R0150 | |
---|---|
DigiKey Part Number | 478-4127-2-ND - Tape & Reel (TR) 478-4127-1-ND - Cut Tape (CT) 478-4127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M020R0150 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,10000 € | 2,10 € |
10 | 1,44300 € | 14,43 € |
50 | 1,18020 € | 59,01 € |
100 | 1,09890 € | 109,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,99673 € | 398,69 € |
800 | 0,95058 € | 760,46 € |
1.200 | 0,92745 € | 1.112,94 € |
2.000 | 0,90182 € | 1.803,64 € |
2.800 | 0,88684 € | 2.483,15 € |
4.000 | 0,87242 € | 3.489,68 € |
4.800 | 0,86559 € | 4.154,83 € |
9.600 | 0,84258 € | 8.088,77 € |
10.000 | 0,84136 € | 8.413,60 € |
Unit Price without VAT: | 2,10000 € |
---|---|
Unit Price with VAT: | 2,49900 € |