


TPSD686M016R0150 | |
---|---|
DigiKey Part Number | 478-TPSD686M016R0150TR-ND - Tape & Reel (TR) 478-TPSD686M016R0150CT-ND - Cut Tape (CT) 478-TPSD686M016R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686M016R0150 |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686M016R0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,03400 € | 10,34 € |
50 | 0,83140 € | 41,57 € |
100 | 0,76900 € | 76,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,67684 € | 338,42 € |
1.000 | 0,64355 € | 643,55 € |
1.500 | 0,62687 € | 940,31 € |
2.500 | 0,60839 € | 1.520,97 € |
3.500 | 0,59759 € | 2.091,57 € |
5.000 | 0,58719 € | 2.935,95 € |
6.000 | 0,58226 € | 3.493,56 € |
12.000 | 0,56567 € | 6.788,04 € |
12.500 | 0,56478 € | 7.059,75 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |