


TPSD686K020R0300 | |
---|---|
DigiKey Part Number | 478-1792-2-ND - Tape & Reel (TR) 478-1792-1-ND - Cut Tape (CT) 478-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686K020R0300 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686K020R0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 0,89000 € | 8,90 € |
50 | 0,71100 € | 35,55 € |
100 | 0,65560 € | 65,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,57324 € | 286,62 € |
1.000 | 0,54368 € | 543,68 € |
1.500 | 0,52888 € | 793,32 € |
2.500 | 0,51247 € | 1.281,17 € |
3.500 | 0,50288 € | 1.760,08 € |
5.000 | 0,49366 € | 2.468,30 € |
6.000 | 0,48928 € | 2.935,68 € |
12.000 | 0,47456 € | 5.694,72 € |
12.500 | 0,47378 € | 5.922,25 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |