


TPSD686K020R0070 | |
|---|---|
DigiKey Part Number | 478-4122-2-ND - Tape & Reel (TR) 478-4122-1-ND - Cut Tape (CT) 478-4122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686K020R0070 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686K020R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,49100 € | 24,91 € |
| 50 | 2,08800 € | 104,40 € |
| 100 | 1,96320 € | 196,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75208 € | 876,04 € |
| 1.000 | 1,68672 € | 1.686,72 € |
| 1.500 | 1,65395 € | 2.480,93 € |
| 2.500 | 1,61764 € | 4.044,10 € |
| 3.500 | 1,59641 € | 5.587,44 € |
| 5.000 | 1,57597 € | 7.879,85 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

