


TPSD477K006R0100 | |
|---|---|
DigiKey Part Number | 478-3315-2-ND - Tape & Reel (TR) 478-3315-1-ND - Cut Tape (CT) 478-3315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477K006R0100 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477K006R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD477K006RNJ | KYOCERA AVX | 21.520 | 478-1741-1-ND | 1,24000 € | Similar |
| TPMD477K006R0030 | KYOCERA AVX | 3.182 | 478-4632-1-ND | 4,64000 € | Similar |
| TPME477K006R0018 | KYOCERA AVX | 429 | 478-9024-1-ND | 5,77000 € | Similar |
| TPME477K006R0023 | KYOCERA AVX | 766 | 478-3296-1-ND | 3,67000 € | Similar |
| TPME477K006R0030 | KYOCERA AVX | 370 | 478-1812-1-ND | 7,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88700 € | 8,87 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,65160 € | 65,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70478 € | 352,39 € |
| 1.000 | 0,67040 € | 670,40 € |
| 1.500 | 0,65318 € | 979,77 € |
| 2.500 | 0,63410 € | 1.585,25 € |
| 3.500 | 0,62295 € | 2.180,32 € |
| 5.000 | 0,61221 € | 3.061,05 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

