


TPSD477K006R0045 | |
|---|---|
DigiKey Part Number | 478-3082-2-ND - Tape & Reel (TR) 478-3082-1-ND - Cut Tape (CT) 478-3082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477K006R0045 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477K006R0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,32780 € | 66,39 € |
| 100 | 1,23830 € | 123,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08732 € | 543,66 € |
| 1.000 | 1,04054 € | 1.040,54 € |
| 1.500 | 1,01711 € | 1.525,66 € |
| 2.500 | 0,99113 € | 2.477,82 € |
| 3.500 | 0,97595 € | 3.415,82 € |
| 5.000 | 0,96134 € | 4.806,70 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

