


TPSD476M035R0300V | |
---|---|
DigiKey Part Number | 478-12126-2-ND - Tape & Reel (TR) 478-12126-1-ND - Cut Tape (CT) 478-12126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M035R0300V |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,04000 € | 3,04 € |
10 | 2,13800 € | 21,38 € |
50 | 1,78140 € | 89,07 € |
100 | 1,67110 € | 167,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,51442 € | 757,21 € |
1.000 | 1,45556 € | 1.455,56 € |
1.500 | 1,42607 € | 2.139,11 € |
2.500 | 1,39338 € | 3.483,45 € |
3.500 | 1,37426 € | 4.809,91 € |
5.000 | 1,35586 € | 6.779,30 € |
6.000 | 1,34715 € | 8.082,90 € |
Unit Price without VAT: | 3,04000 € |
---|---|
Unit Price with VAT: | 3,61760 € |