


TPSD476K010T0100V | |
|---|---|
DigiKey Part Number | 478-TPSD476K010T0100VTR-ND - Tape & Reel (TR) 478-TPSD476K010T0100VCT-ND - Cut Tape (CT) 478-TPSD476K010T0100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K010T0100V |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,46940 € | 23,47 € |
| 100 | 0,42890 € | 42,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43170 € | 215,85 € |
| 1.000 | 0,40755 € | 407,55 € |
| 1.500 | 0,39546 € | 593,19 € |
| 2.500 | 0,38206 € | 955,15 € |
| 3.500 | 0,37423 € | 1.309,81 € |
| 5.000 | 0,36669 € | 1.833,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

