


TPSD475K050H0300 | |
---|---|
DigiKey Part Number | 478-TPSD475K050H0300TR-ND - Tape & Reel (TR) 478-TPSD475K050H0300CT-ND - Cut Tape (CT) 478-TPSD475K050H0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475K050H0300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475K050H0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,67000 € | 5,67 € |
10 | 4,18400 € | 41,84 € |
50 | 3,59200 € | 179,60 € |
100 | 3,40860 € | 340,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,16010 € | 1.580,05 € |
1.000 | 3,06199 € | 3.061,99 € |
1.500 | 3,01283 € | 4.519,24 € |
2.500 | 2,95832 € | 7.395,80 € |
Unit Price without VAT: | 5,67000 € |
---|---|
Unit Price with VAT: | 6,74730 € |