


TPSD337K010R0065 | |
|---|---|
DigiKey Part Number | 478-9190-2-ND - Tape & Reel (TR) 478-9190-1-ND - Cut Tape (CT) 478-9190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K010R0065 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51400 € | 15,14 € |
| 50 | 1,24120 € | 62,06 € |
| 100 | 1,15680 € | 115,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03422 € | 517,11 € |
| 1.000 | 0,98912 € | 989,12 € |
| 1.500 | 0,96652 € | 1.449,78 € |
| 2.500 | 0,94148 € | 2.353,70 € |
| 3.500 | 0,92683 € | 3.243,91 € |
| 5.000 | 0,91274 € | 4.563,70 € |
| 6.000 | 0,90607 € | 5.436,42 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

