Upgrade



TPSD336M035H0300 | |
|---|---|
DigiKey Part Number | TPSD336M035H0300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD336M035H0300 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M035H0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD336K035H0300 | KYOCERA AVX | 719 | 478-TPSD336K035H0300CT-ND | 5,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,65822 € | 1.829,11 € |
| Unit Price without VAT: | 3,65822 € |
|---|---|
| Unit Price with VAT: | 4,35328 € |


