


TPSD336M016R0200 | |
|---|---|
DigiKey Part Number | 478-9188-2-ND - Tape & Reel (TR) 478-9188-1-ND - Cut Tape (CT) 478-9188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336M016R0200 |
Description | CAP TANT 33UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M016R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F911E336MNC | KYOCERA AVX | 2.495 | 478-8108-1-ND | 1,39000 € | Direct |
| TPSD336K016R0200 | KYOCERA AVX | 5.706 | 478-9186-1-ND | 0,99000 € | Upgrade |
| TPSD336K020R0200 | KYOCERA AVX | 2.714 | 478-1785-1-ND | 1,00000 € | Upgrade |
| TPSD336K035R0200 | KYOCERA AVX | 111 | 478-3108-1-ND | 2,10000 € | Upgrade |
| TPSD336M020R0200 | KYOCERA AVX | 3.680 | 478-4111-1-ND | 1,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,32740 € | 66,37 € |
| 100 | 1,23810 € | 123,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38264 € | 691,32 € |
| 1.000 | 1,32725 € | 1.327,25 € |
| 1.500 | 1,29949 € | 1.949,24 € |
| 2.500 | 1,26873 € | 3.171,82 € |
| 3.500 | 1,25073 € | 4.377,55 € |
| 5.000 | 1,23343 € | 6.167,15 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

