


TPSD336K035H0200 | |
|---|---|
DigiKey Part Number | 478-11111-2-ND - Tape & Reel (TR) 478-11111-1-ND - Cut Tape (CT) 478-11111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K035H0200 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K035H0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD336K035H0300 | KYOCERA AVX | 719 | 478-TPSD336K035H0300CT-ND | 5,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,01300 € | 40,13 € |
| 50 | 3,43460 € | 171,73 € |
| 100 | 3,25560 € | 325,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,95248 € | 1.476,24 € |
| 1.000 | 2,85858 € | 2.858,58 € |
| 1.500 | 2,81151 € | 4.217,27 € |
| 2.500 | 2,75933 € | 6.898,32 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

