TPSD336K025H0100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,02984 €
Datasheet

Similar


Vishay Sprague
In Stock: 444
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,46038 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,78958 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,57332 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,10148 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD336K025H0100

DigiKey Part Number
478-TPSD336K025H0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD336K025H0100
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD336K025H0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,35389 €3.384,72 €
Unit Price without VAT:1,35389 €
Unit Price with VAT:1,61113 €