


TPSD227M016R0200V | |
---|---|
DigiKey Part Number | 478-12156-2-ND - Tape & Reel (TR) 478-12156-1-ND - Cut Tape (CT) 478-12156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M016R0200V |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,16000 € | 2,16 € |
10 | 1,48700 € | 14,87 € |
50 | 1,21860 € | 60,93 € |
100 | 1,13560 € | 113,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,01478 € | 507,39 € |
1.000 | 0,97037 € | 970,37 € |
1.500 | 0,94811 € | 1.422,16 € |
2.500 | 0,92346 € | 2.308,65 € |
3.500 | 0,90903 € | 3.181,61 € |
5.000 | 0,89516 € | 4.475,80 € |
6.000 | 0,88859 € | 5.331,54 € |
Unit Price without VAT: | 2,16000 € |
---|---|
Unit Price with VAT: | 2,57040 € |