TPSD107K016S0060 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,60579 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,56547 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 315
Unit Price: 2,95000 €
Datasheet

Direct


Vishay Sprague
In Stock: 2.204
Unit Price: 0,94000 €
Datasheet

Similar


Vishay Sprague
In Stock: 17.514
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,75024 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.084
Unit Price: 1,56000 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD107K016S0060

DigiKey Part Number
478-TPSD107K016S0060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107K016S0060
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K016S0060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,69554 €1.738,85 €
Manufacturers Standard Package
Unit Price without VAT:0,69554 €
Unit Price with VAT:0,82769 €