
TPSD107K016R0125V | |
---|---|
DigiKey Part Number | 478-TPSD107K016R0125VTR-ND - Tape & Reel (TR) 478-TPSD107K016R0125VCT-ND - Cut Tape (CT) 478-TPSD107K016R0125VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K016R0125V |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,59000 € | 2,59 € |
10 | 1,80200 € | 18,02 € |
50 | 1,49020 € | 74,51 € |
100 | 1,39360 € | 139,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,25484 € | 627,42 € |
1.000 | 1,20325 € | 1.203,25 € |
1.500 | 1,17741 € | 1.766,12 € |
2.500 | 1,14876 € | 2.871,90 € |
3.500 | 1,13200 € | 3.962,00 € |
5.000 | 1,11589 € | 5.579,45 € |
6.000 | 1,10825 € | 6.649,50 € |
Unit Price without VAT: | 2,59000 € |
---|---|
Unit Price with VAT: | 3,08210 € |