


TPSD107K010S0100 | |
|---|---|
DigiKey Part Number | 478-9138-2-ND - Tape & Reel (TR) 478-9138-1-ND - Cut Tape (CT) 478-9138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010S0100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010S0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107K016R0100 | KYOCERA AVX | 2.500 | 478-9140-1-ND | 1,11000 € | Upgrade |
| TPSD107K020R0100 | KYOCERA AVX | 31 | 478-9142-1-ND | 1,56000 € | Upgrade |
| TAJE107K010RNJ | KYOCERA AVX | 779 | 478-11067-1-ND | 1,95000 € | Similar |
| TAJY107K010RNJ | KYOCERA AVX | 5.445 | 478-TAJY107K010RNJCT-ND | 1,88000 € | Similar |
| TPSD107K010R0050 | KYOCERA AVX | 10 | 478-3320-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80800 € | 8,08 € |
| 50 | 0,64140 € | 32,07 € |
| 100 | 0,58970 € | 58,97 € |
| 500 | 0,50264 € | 251,32 € |
| 1.000 | 0,47568 € | 475,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55898 € | 1.397,45 € |
| 5.000 | 0,53893 € | 2.694,65 € |
| 7.500 | 0,52888 € | 3.966,60 € |
| 12.500 | 0,51774 € | 6.471,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

