


TPSD107K010R0080 | |
---|---|
DigiKey Part Number | 478-5242-2-ND - Tape & Reel (TR) 478-5242-1-ND - Cut Tape (CT) 478-5242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010R0080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010R0080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,33000 € | 1,33 € |
10 | 0,88200 € | 8,82 € |
50 | 0,70400 € | 35,20 € |
100 | 0,64890 € | 64,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,56716 € | 283,58 € |
1.000 | 0,53784 € | 537,84 € |
1.500 | 0,52315 € | 784,73 € |
2.500 | 0,50687 € | 1.267,18 € |
3.500 | 0,49735 € | 1.740,73 € |
5.000 | 0,48819 € | 2.440,95 € |
6.000 | 0,48386 € | 2.903,16 € |
12.000 | 0,46924 € | 5.630,88 € |
12.500 | 0,46846 € | 5.855,75 € |
Unit Price without VAT: | 1,33000 € |
---|---|
Unit Price with VAT: | 1,58270 € |