


TPSD106K035H0300 | |
---|---|
DigiKey Part Number | 478-TPSD106K035H0300TR-ND - Tape & Reel (TR) 478-TPSD106K035H0300CT-ND - Cut Tape (CT) 478-TPSD106K035H0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD106K035H0300 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD106K035H0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,98000 € | 2,98 € |
10 | 2,09500 € | 20,95 € |
50 | 1,74420 € | 87,21 € |
100 | 1,63570 € | 163,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,48126 € | 740,63 € |
1.000 | 1,42331 € | 1.423,31 € |
1.500 | 1,39428 € | 2.091,42 € |
2.500 | 1,36209 € | 3.405,22 € |
3.500 | 1,34326 € | 4.701,41 € |
5.000 | 1,32515 € | 6.625,75 € |
6.000 | 1,31657 € | 7.899,42 € |
Unit Price without VAT: | 2,98000 € |
---|---|
Unit Price with VAT: | 3,54620 € |