


TPSC686K016R0125 | |
|---|---|
DigiKey Part Number | 478-3091-2-ND - Tape & Reel (TR) 478-3091-1-ND - Cut Tape (CT) 478-3091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC686K016R0125 |
Description | CAP TANT 68UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 125mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,39200 € | 13,92 € |
| 50 | 1,13500 € | 56,75 € |
| 100 | 1,05550 € | 105,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92114 € | 460,57 € |
| 1.000 | 0,87954 € | 879,54 € |
| 1.500 | 0,85871 € | 1.288,07 € |
| 2.500 | 0,83562 € | 2.089,05 € |
| 3.500 | 0,82211 € | 2.877,39 € |
| 5.000 | 0,80912 € | 4.045,60 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

