


TPSC336K016R0150 | |
---|---|
DigiKey Part Number | 478-7996-2-ND - Tape & Reel (TR) 478-7996-1-ND - Cut Tape (CT) 478-7996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC336K016R0150 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,67100 € | 6,71 € |
50 | 0,52820 € | 26,41 € |
100 | 0,48410 € | 48,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,41782 € | 208,91 € |
1.000 | 0,39430 € | 394,30 € |
1.500 | 0,38253 € | 573,79 € |
2.500 | 0,36948 € | 923,70 € |
3.500 | 0,36185 € | 1.266,47 € |
5.000 | 0,35452 € | 1.772,60 € |
6.000 | 0,35104 € | 2.106,24 € |
12.000 | 0,33933 € | 4.071,96 € |
12.500 | 0,33871 € | 4.233,88 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |