


TPSC226M025R0275 | |
---|---|
DigiKey Part Number | 478-TPSC226M025R0275TR-ND - Tape & Reel (TR) 478-TPSC226M025R0275CT-ND - Cut Tape (CT) 478-TPSC226M025R0275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M025R0275 |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,56000 € | 1,56 € |
10 | 1,04500 € | 10,45 € |
50 | 0,84100 € | 42,05 € |
100 | 0,77800 € | 77,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,68504 € | 342,52 € |
1.000 | 0,65146 € | 651,46 € |
1.500 | 0,63463 € | 951,95 € |
2.500 | 0,61599 € | 1.539,98 € |
3.500 | 0,60509 € | 2.117,82 € |
5.000 | 0,59461 € | 2.973,05 € |
6.000 | 0,58964 € | 3.537,84 € |
12.000 | 0,57290 € | 6.874,80 € |
12.500 | 0,57201 € | 7.150,12 € |
Unit Price without VAT: | 1,56000 € |
---|---|
Unit Price with VAT: | 1,85640 € |