TPSC226K020S0400 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,28576 €
Datasheet

Similar


Vishay Sprague
In Stock: 6.601
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,89730 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,56672 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,48037 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSC226K020S0400

DigiKey Part Number
478-TPSC226K020S0400TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC226K020S0400
Description
CAP TANT 22UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49760 €1.492,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49760 €
Unit Price with VAT:0,59214 €