


TPSC157K006T0100 | |
|---|---|
DigiKey Part Number | 478-11486-2-ND - Tape & Reel (TR) 478-11486-1-ND - Cut Tape (CT) 478-11486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC157K006T0100 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41720 € | 20,86 € |
| 100 | 0,38020 € | 38,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31760 € | 158,80 € |
| 1.000 | 0,29831 € | 298,31 € |
| 1.500 | 0,28865 € | 432,98 € |
| 2.500 | 0,27794 € | 694,85 € |
| 3.500 | 0,27169 € | 950,91 € |
| 5.000 | 0,26567 € | 1.328,35 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

