


TPSC156K025R0220 | |
---|---|
DigiKey Part Number | 478-9106-2-ND - Tape & Reel (TR) 478-9106-1-ND - Cut Tape (CT) 478-9106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC156K025R0220 |
Description | CAP TANT 15UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 220mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 0,98200 € | 9,82 € |
50 | 0,78800 € | 39,40 € |
100 | 0,72810 € | 72,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,63940 € | 319,70 € |
1.000 | 0,60744 € | 607,44 € |
1.500 | 0,59143 € | 887,14 € |
2.500 | 0,57369 € | 1.434,23 € |
3.500 | 0,56331 € | 1.971,58 € |
5.000 | 0,55333 € | 2.766,65 € |
6.000 | 0,54861 € | 3.291,66 € |
12.000 | 0,53267 € | 6.392,04 € |
12.500 | 0,53183 € | 6.647,88 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |