


TPSC107M010R0100 | |
---|---|
DigiKey Part Number | 478-4091-2-ND - Tape & Reel (TR) 478-4091-1-ND - Cut Tape (CT) 478-4091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107M010R0100 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,54500 € | 5,45 € |
50 | 0,42380 € | 21,19 € |
100 | 0,38650 € | 38,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,33026 € | 165,13 € |
1.000 | 0,31045 € | 310,45 € |
1.500 | 0,30053 € | 450,80 € |
2.500 | 0,28954 € | 723,85 € |
3.500 | 0,28312 € | 990,92 € |
5.000 | 0,27694 € | 1.384,70 € |
6.000 | 0,27401 € | 1.644,06 € |
12.000 | 0,26415 € | 3.169,80 € |
12.500 | 0,26363 € | 3.295,37 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,01150 € |