


TPSC107K016R0200 | |
---|---|
DigiKey Part Number | 478-5262-2-ND - Tape & Reel (TR) 478-5262-1-ND - Cut Tape (CT) 478-5262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K016R0200 |
Description | CAP TANT 100UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,16580 € | 582,90 € |
1.000 | 1,11681 € | 1.116,81 € |
1.500 | 1,09228 € | 1.638,42 € |
2.500 | 1,06507 € | 2.662,67 € |
3.500 | 1,04917 € | 3.672,09 € |
5.000 | 1,03386 € | 5.169,30 € |
6.000 | 1,02661 € | 6.159,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,44000 € | 2,44 € |
10 | 1,68600 € | 16,86 € |
50 | 1,38960 € | 69,48 € |
100 | 1,29800 € | 129,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,44000 € | 2,44 € |
10 | 1,68600 € | 16,86 € |
50 | 1,38980 € | 69,49 € |
100 | 1,29800 € | 129,80 € |
Unit Price without VAT: | 2,44000 € |
---|---|
Unit Price with VAT: | 2,90360 € |