


TPSC107K010R0100 | |
---|---|
DigiKey Part Number | 478-1765-2-ND - Tape & Reel (TR) 478-1765-1-ND - Cut Tape (CT) 478-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K010R0100 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,55200 € | 5,52 € |
50 | 0,42960 € | 21,48 € |
100 | 0,39200 € | 39,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,33510 € | 167,55 € |
1.000 | 0,31508 € | 315,08 € |
1.500 | 0,30505 € | 457,57 € |
2.500 | 0,29395 € | 734,88 € |
3.500 | 0,28745 € | 1.006,07 € |
5.000 | 0,28121 € | 1.406,05 € |
6.000 | 0,27825 € | 1.669,50 € |
12.000 | 0,26828 € | 3.219,36 € |
12.500 | 0,26775 € | 3.346,88 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |