


TPSC105K050R2500 | |
---|---|
DigiKey Part Number | 478-9098-2-ND - Tape & Reel (TR) 478-9098-1-ND - Cut Tape (CT) 478-9098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC105K050R2500 |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 0,89200 € | 8,92 € |
50 | 0,71220 € | 35,61 € |
100 | 0,65660 € | 65,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,36434 € | 182,17 € |
1.000 | 0,34307 € | 343,07 € |
1.500 | 0,33241 € | 498,61 € |
2.500 | 0,32060 € | 801,50 € |
3.500 | 0,31370 € | 1.097,95 € |
5.000 | 0,30706 € | 1.535,30 € |
6.000 | 0,30391 € | 1.823,46 € |
12.000 | 0,29332 € | 3.519,84 € |
12.500 | 0,29275 € | 3.659,38 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |