68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSB686K006T0250

DigiKey Part Number
478-TPSB686K006T0250TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB686K006T0250
Description
CAP TANT 68UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric), 1210
Packaging
Tape & Reel (TR)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
6.3 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41183 €823,66 €
Manufacturers Standard Package
Unit Price without VAT:0,41183 €
Unit Price with VAT:0,49008 €