Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar



TPSB335M025R2000 | |
|---|---|
DigiKey Part Number | TPSB335M025R2000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB335M025R2000 |
Description | CAP TANT 3.3UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB335K025R2000 | KYOCERA AVX | 4.953 | 478-2407-1-ND | 0,64000 € | Upgrade |
| TAJT335M025RNJ | KYOCERA AVX | 0 | TAJT335M025RNJ-ND | 0,40847 € | Similar |
| TPSB335M025R0750 | KYOCERA AVX | 0 | TPSB335M025R0750-ND | 0,43538 € | Similar |
| TPSB335M025R1500 | KYOCERA AVX | 0 | TPSB335M025R1500-ND | 0,42271 € | Similar |
| TRJB335M025RRJ | KYOCERA AVX | 0 | 478-4954-1-ND | 0,24259 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41425 € | 828,50 € |
| Unit Price without VAT: | 0,41425 € |
|---|---|
| Unit Price with VAT: | 0,49296 € |






