


TPSB226K016R0600 | |
---|---|
DigiKey Part Number | 478-1758-2-ND - Tape & Reel (TR) 478-1758-1-ND - Cut Tape (CT) 478-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K016R0600 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB226K016R0600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,32900 € | 3,29 € |
50 | 0,24980 € | 12,49 € |
100 | 0,22530 € | 22,53 € |
500 | 0,18390 € | 91,95 € |
1.000 | 0,17112 € | 171,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,16383 € | 327,66 € |
4.000 | 0,15500 € | 620,00 € |
6.000 | 0,15058 € | 903,48 € |
10.000 | 0,14569 € | 1.456,90 € |
14.000 | 0,14282 € | 1.999,48 € |
20.000 | 0,14007 € | 2.801,40 € |
24.000 | 0,13876 € | 3.330,24 € |
48.000 | 0,13437 € | 6.449,76 € |
50.000 | 0,13413 € | 6.706,50 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |