


TPSB226K016R0400 | |
---|---|
DigiKey Part Number | 478-9065-2-ND - Tape & Reel (TR) 478-9065-1-ND - Cut Tape (CT) 478-9065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K016R0400 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB226K016R0400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,46500 € | 4,65 € |
50 | 0,35920 € | 17,96 € |
100 | 0,32650 € | 32,65 € |
500 | 0,27134 € | 135,67 € |
1.000 | 0,25429 € | 254,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21911 € | 438,22 € |
4.000 | 0,20824 € | 832,96 € |
6.000 | 0,20279 € | 1.216,74 € |
10.000 | 0,19675 € | 1.967,50 € |
14.000 | 0,19322 € | 2.705,08 € |
20.000 | 0,18983 € | 3.796,60 € |
24.000 | 0,18822 € | 4.517,28 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |