


TPSB156K020R0500 | |
---|---|
DigiKey Part Number | 478-11100-2-ND - Tape & Reel (TR) 478-11100-1-ND - Cut Tape (CT) 478-11100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB156K020R0500 |
Description | CAP TANT 15UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,37100 € | 3,71 € |
50 | 0,28320 € | 14,16 € |
100 | 0,25610 € | 25,61 € |
500 | 0,21046 € | 105,23 € |
1.000 | 0,19633 € | 196,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18840 € | 376,80 € |
4.000 | 0,17864 € | 714,56 € |
6.000 | 0,17376 € | 1.042,56 € |
10.000 | 0,16834 € | 1.683,40 € |
14.000 | 0,16517 € | 2.312,38 € |
20.000 | 0,16213 € | 3.242,60 € |
24.000 | 0,16068 € | 3.856,32 € |
48.000 | 0,15582 € | 7.479,36 € |
50.000 | 0,15556 € | 7.778,00 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |